HBC10DKAD

Heilind Number:SULHBC10DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKAD

Detailed Description

Introducing the HBC10DKAD, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features PBT & Beryllium Copper construction, ensuring durability and reliability. With a compact design and a right-angle orientation, it offers efficient space utilization in electronic assemblies. The female connector with two rows and 20 positions, terminated through holes with a tail length of 2.54mm, guarantees secure and stable connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. The contact material of Beryllium Copper with gold plating and termination plating of Matte Tin ensures optimal conductivity and corrosion resistance, making it ideal for high-reliability environments. Upgrade your electronic connections with the HBC10DKAD, the perfect choice for demanding PCB applications.