HBC10DKAI

Heilind Number:SULHBC10DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKAI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKAI

Detailed Description

Introducing the HBC10DKAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 20 female contacts, this connector offers reliable and secure connectivity. The contact material, made of beryllium copper with gold plating, ensures excellent conductivity and durability. Its cantilever contact type and right-angle orientation provide convenient usage in tight spaces. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of electronic systems. With a termination method of thru-hole and termination plating of matte tin, it guarantees stable and robust connections. The connector's rugged construction, with an operating temperature range of -65 to 125°C, makes it ideal for harsh environments. Meet your connectivity needs with the HBC10DKAI, the perfect solution for high-reliability applications.