HBC10DKAN

Heilind Number:SULHBC10DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKAN

Detailed Description

Introducing the HBC10DKAN, a high-performance female connector designed for seamless board-to-board or card edge connections in electronic assemblies. With a rugged construction featuring PBT and Beryllium Copper materials, this connector ensures durability and reliable performance in demanding environments. Boasting a dual-row design with 20 positions and a 2.54mm pitch, it offers ample connectivity options for your PCB layouts. The cantilever contact type, made of gold-plated Beryllium Copper, guarantees low contact resistance and high conductivity. Suitable for power and signal transmission, it has a 3A amperage rating and can handle up to 700VAC. With a right-angle orientation and no mounting requirement, installation is convenient and space-efficient. The connector is RoHS compliant and operates flawlessly in a wide temperature range from -65 to 125°C, making it ideal for industrial and harsh-environment applications. Trust the HBC10DKAN for secure and efficient board-level connectivity.