| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC10DKAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC10DKAS |
HBC10DKAS
| Heilind Number: | SULHBC10DKAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC10DKAS |
| ECAD Model: |
Specifications
Detailed Description
The HBC10DKAS is a high-quality PCB connector designed for reliable power and signal transmission in demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, it offers robust performance even in high-power scenarios. Featuring Beryllium Copper contacts with gold plating, it ensures low contact resistance and long-term durability. This female connector has two rows of 20 positions each, allowing for versatile connectivity. Its cantilever contact type and right-angle orientation make it suitable for space-constrained PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees stable performance in harsh environments. Ideal for hi-rel applications, the HBC10DKAS is a reliable choice for board-to-board and card edge connections.

