HBC10DKAT

Heilind Number:SULHBC10DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKAT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKAT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKAT

Detailed Description

The SKU HBC10DKAT features a high-performance PBT and Beryllium Copper construction, ensuring optimal connectivity in demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this female connector is designed for reliability. Its two rows of contacts, threaded mount type, and thru-hole termination method offer secure attachment to PCBs. The Beryllium Copper contacts with gold plating ensure excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and right-angle orientation facilitate easy mating. With 20 positions and a 2.54mm pitch, it provides ample connectivity options. The matte tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, it fits compactly onto PCBs. This connector, belonging to the Board to Board PCB Connectors and Card Edge Connectors category, is ideal for various electronic systems.