HBC10DKDH

Heilind Number:SULHBC10DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKDH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKDH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKDH

Detailed Description

Introducing the HBC10DKDH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row, 20-position layout and a pitch of 2.54mm, this connector offers reliable connectivity in tight spaces. Featuring female gender and straight orientation, it is ideal for use in electronic devices. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards. The termination method is through-hole with matte tin plating, guaranteeing secure and durable solder connections. Operating temperature range from -65 to 125°C makes it suitable for harsh environments. With a connector height of 15.49mm and width of 9.4mm, it is easy to integrate into PCB designs. Trust the HBC10DKDH for high-reliability connections in your electronic systems.