HBC10DKDI

Heilind Number:SULHBC10DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKDI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULHBC10DKDI

Detailed Description

Introducing the PBT & Beryllium Copper Board To Board PCB Connector, featuring a female gender and a dual-row design with 20 positions for efficient connectivity. With a threaded mount type and thru-hole termination method, this connector ensures secure and reliable installation. Constructed with high-quality Beryllium Copper contacts plated with gold, it offers excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Its cantilever contact type and straight orientation further enhance its functionality. Operating in temperatures ranging from -65 to 125°C, this connector is reliable in harsh environments. The Matte Tin termination plating guarantees optimal performance. Ideal for high-reliability applications, the HBC10DKDI is a top choice in the realm of connectors.