HBC10DKDN

Heilind Number:SULHBC10DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKDN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKDN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKDN

Detailed Description

Introducing the HBC10DKDN, a high-performance PCB connector designed for demanding applications. Crafted from PBT and Beryllium Copper, this connector guarantees robustness and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring a female gender and two rows with 20 positions, it offers versatile connectivity options. The cantilever contact type with gold plating guarantees optimal signal transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a compact design, including a connector height of .61 inches and a width of .37 inches, it is ideal for space-constrained setups. The termination method of thru-hole with matte tin plating ensures easy and secure installation on PCBs. Ideal for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial systems.