HBC10DKDS

Heilind Number:SULHBC10DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKDS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULHBC10DKDS

Detailed Description

Introducing the HBC10DKDS, a high-performance PBT and Beryllium Copper board-to-board PCB connector designed for optimal connectivity in electronic systems. With a female gender and two rows of contacts, this connector offers versatile interfacing capabilities. Featuring a side hole mount type and thru-hole termination method, installation is secure and efficient. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent performance standards. The cantilever contact type and straight orientation facilitate easy mating. With 20 positions and a tail length of 4.06mm, it accommodates a wide range of connections. Operating temperature range of -65 to 125°C, this connector is suitable for various environments. The matte tin termination plating enhances corrosion resistance. Ideal for hi-rel applications, the HBC10DKDS is a reliable choice in the realm of electronic connectivity.