HBC10DKDT

Heilind Number:SULHBC10DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKDT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULHBC10DKDT

Detailed Description

Introducing the HBC10DKDT, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 20 cantilever contacts, this connector ensures reliable connectivity in space-constrained environments. Constructed from PBT and Beryllium Copper with gold-plated contacts, it offers exceptional durability and signal integrity. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial settings. The matte tin termination plating enhances solderability, while the 2.54mm pitch allows for easy integration into existing systems. With a connector height of 15.49mm and a width of 9.4mm, it meets the requirements of compact designs without compromising on performance. Whether for aerospace, telecommunications, or other hi-rel applications, the HBC10DKDT delivers the reliability and quality you need.