HBC10DKEH

Heilind Number:SULHBC10DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKEH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKEH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKEH

Detailed Description

Introducing the HBC10DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Beryllium Copper, this connector ensures durability and reliability in various environments. Featuring a 2-row, 20-position female layout with a 2.54mm pitch, it offers secure connectivity for your electronic components. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a clearance hole mount type and through-hole termination method, installation is efficient. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 125°C, it's suitable for diverse industrial settings. The right-angle orientation and cantilever contact type provide ergonomic and stable connections. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating ensures long-term performance. Ideal for high-reliability applications, the HBC10DKEH sets a new standard for connectivity solutions.