HBC10DKES

Heilind Number:SULHBC10DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKES
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKES
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKES

Detailed Description

Introducing the HBC10DKES, a high-performance Board To Board PCB Connector meticulously crafted for optimal connectivity. This female connector, featuring two rows for enhanced versatility, boasts a rugged construction with PBT and Beryllium Copper materials ensuring durability and reliability in demanding environments. Designed for seamless installation, its side hole mount type and thru-hole termination method offer easy integration. The contact points, made of Beryllium Copper and plated with gold, guarantee superior conductivity, while the cantilever contact type and right-angle orientation provide efficient signal transmission. With 20 positions and a pitch of 2.54mm, this connector facilitates precise board-to-board connections with a voltage rating of 700VAC. Operating flawlessly in a wide temperature range from -65 to 125°C, it meets the toughest industry standards for performance and reliability. The connector's compact dimensions, measuring 13.97mm in height and 9.4mm in width, make it ideal for space-constrained applications. Matte Tin termination plating enhances its longevity, ensuring long-term functionality. Whether in aerospace, defense, or industrial environments, the HBC10DKES guarantees seamless connectivity, making it the perfect choice for mission-critical systems.