HBC10DKET

Heilind Number:SULHBC10DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKET
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKET
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKET

Detailed Description

The HBC10DKET is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The 20-position, dual-row design allows for versatile connectivity options, while the threaded, thru-hole mount type ensures secure and stable attachment to the PCB. Gold-plated contacts and cantilever contact type guarantee excellent conductivity and signal integrity. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact form factor, measuring just 9.4mm in width and 13.97mm in height, the HBC10DKET is ideal for space-constrained applications. Whether used in aerospace, military, or industrial settings, this connector delivers high reliability and performance.