HBC10DKMD

Heilind Number:SULHBC10DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULHBC10DKMD

Detailed Description

Introducing the HBC10DKMD, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PBT and Beryllium Copper construction, ensures durability and reliability in various environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, straight orientation, and 2 rows with 20 positions offer versatile connectivity options. Utilizing wire wrap termination and gold-plated Beryllium Copper contacts, it ensures secure and low-resistance connections. The 2.54mm pitch and cantilever contact type further enhance its functionality. With a wide operating temperature range of -65 to 125°C, it's suitable for harsh conditions. The matte tin termination plating and compact dimensions make it ideal for space-constrained designs. Trust the HBC10DKMD for high-reliability interconnect solutions in your PCB assemblies.