HBC10DKMH

Heilind Number:SULHBC10DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKMH

Detailed Description

Introducing the HBC10DKMH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PBT and Beryllium Copper materials, this female connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Featuring a dual-row design with 20 positions and a 2.54mm pitch, it offers versatile connectivity options. The contact material, made of Beryllium Copper and plated with gold, guarantees durability and reliable conductivity. With a straight orientation and wire wrap termination method, installation is efficient and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained PCB layouts. Meeting stringent quality standards, including matte tin termination plating, it ensures long-term performance and reliability. Whether used in aerospace, defense, or industrial applications, the HBC10DKMH is the perfect choice for high-reliability connectivity needs.