| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC10DKMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC10DKMI |
HBC10DKMI
| Heilind Number: | SULHBC10DKMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC10DKMI |
| ECAD Model: |
Specifications
Detailed Description
Experience exceptional connectivity with our PBT & Beryllium Copper Board To Board PCB Connector, SKU HBC10DKMI. Designed for high-performance applications, this female connector features 20 gold-plated cantilever contacts, ensuring reliable signal transmission even in demanding environments. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets stringent industry standards. The threaded mount type and wire wrap termination method guarantee secure and efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it offers durability and stability. With a compact connector height of 15.49mm and width of 9.4mm, it's ideal for space-constrained PCB layouts. Trust in the quality and precision of our HBC10DKMI connector for seamless board-to-board connections.

