HBC10DKMS

Heilind Number:SULHBC10DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKMS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKMS

Detailed Description

Introducing the HBC10DKMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Beryllium Copper, this connector ensures reliable power delivery with an amperage rating of 3A and a maximum voltage of 700VAC. The female gender and two rows of contacts make it versatile for various connection setups. With a side-hole mount type and wire wrap termination method, installation is efficient and secure. The Cantilever contact type with Gold plating guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. Ideal for aerospace, defense, and industrial applications, the HBC10DKMS sets a new standard in connectivity.