HBC10DKND

Heilind Number:SULHBC10DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKND
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKND
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKND

Detailed Description

Introducing the PBT & Beryllium Copper Board to Board PCB Connector, SKU HBC10DKND. Designed for high-performance applications, this connector features a female gender with two rows, perfect for securely connecting components. With a clearance hole mount type and card extender termination method, installation is efficient and reliable. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. At a pitch of 2.54mm, it offers precise alignment. Rated for 700VAC and 3A, it guarantees safe and efficient power transmission. The cantilever contact type and straddle orientation further enhance its functionality. With 20 positions and a tail length of 15.37mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, it's suitable for various environments. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. The termination plating is matte tin, ensuring corrosion resistance. This connector belongs to the hi-rel category and is acronymed as HBC10DKND, representing a reliable solution for your connectivity needs.