HBC10DKNH

Heilind Number:SULHBC10DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKNH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKNH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKNH

Detailed Description

The HBC10DKNH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The two-row design with 20 positions allows for versatile connectivity options. Gold-plated contacts and matte tin termination ensure optimal conductivity and corrosion resistance. The Cantilever contact type and Straddle orientation provide secure and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and aerospace applications where reliability is paramount. With a compact size of 9.4mm width and 13.97mm height, it offers space-saving solutions without compromising performance. Trust the HBC10DKNH for your critical connectivity needs in mission-critical systems.