HBC10DKNI

Heilind Number:SULHBC10DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKNI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKNI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKNI

Detailed Description

Introducing the PBT & Beryllium Copper Connector, SKU HBC10DKNI. This high-performance female connector features two rows with a threaded mount type, ensuring secure and stable connections. With a termination method of Card Extender, it offers easy installation on PCBs. The contacts, made of durable Beryllium Copper and plated with gold, guarantee reliable conductivity. Operating at an impressive 700 VAC voltage and 3 A amperage, it is suitable for various applications. The cantilever contact type and straddle orientation further enhance its versatility. With 20 positions and a pitch of 2.54 mm, precise and efficient connectivity is ensured. The connector's robust design, with a tail length of 15.37 mm and termination plating of Matte Tin, withstands harsh environments with an operating temperature range of -65 to 125 °C. Measuring 13.97 mm in height and 9.4 mm in width, it is compact yet powerful. The HBC10DKNI is ideal for use in hi-rel environments, making it a reliable choice for demanding electronic systems.