| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC10DKNN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC10DKNN |
HBC10DKNN
| Heilind Number: | SULHBC10DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC10DKNN |
| ECAD Model: |
Specifications
Detailed Description
SKU HBC10DKNN features a robust PBT & Beryllium Copper construction, making it ideal for high-reliability applications. With an amperage rating of 3 A and a voltage capacity of 700 VAC, this female connector ensures efficient power transmission. Its two rows of cantilever contacts, plated with gold for optimal conductivity, offer secure connections in a straddle orientation. The 2.54 mm pitch and 20 positions provide ample room for signal transmission. Designed for durability, it operates flawlessly in temperatures ranging from -65 to 125 °C. The termination method of card extender with matte tin plating guarantees long-lasting performance. Measuring 13.97 mm in height and 9.4 mm in width, this connector is suitable for board-to-board and PCB applications, meeting the stringent demands of various industries.

