| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC10DKNS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC10DKNS |
HBC10DKNS
| Heilind Number: | SULHBC10DKNS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC10DKNS |
| ECAD Model: |
Specifications
Detailed Description
The HBC10DKNS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, it ensures robust connectivity with a current rating of 3A and a voltage capability of 700VAC. With two rows of 20 cantilever contacts plated in gold, it guarantees reliable signal transmission. The side-hole mount and card extender termination method offer easy installation on PCBs. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it accommodates compact designs. With matte tin termination plating, it ensures durable performance. Certified for quality, this connector is ideal for aerospace, defense, and other high-reliability applications.

