HBC10DKNT

Heilind Number:SULHBC10DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKNT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKNT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKNT

Detailed Description

Introducing the PBT & Beryllium Copper .0 ( HBC10DKNT), a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 20 positions on a 2.54mm pitch, it offers ample connectivity in a compact form. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Its cantilever contact type and straddle orientation make it ideal for board-to-board connections. The threaded mount and card extender termination method provide secure and stable installation. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a tail length of 15.37mm and a low profile design, it offers flexibility in PCB layout. The termination plating of Matte Tin ensures solderability. Classified under hi-rel connectors, the HBC10DKNT is a reliable choice for aerospace, military, and industrial applications. Upgrade your connectivity solutions with this premium connector.