HBC10DKRI

Heilind Number:SULHBC10DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKRI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKRI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKRI

Detailed Description

The PBT & Beryllium Copper 0 Female Connector ( HBC10DKRI) offers reliable power connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for high-power applications. Featuring two rows of 20 cantilever contacts made of gold-plated beryllium copper, it ensures excellent conductivity and durability. The threaded mount and card extender termination method provide secure and stable installation. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it meets the requirements of various industrial settings. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating guarantees optimal soldering performance. Whether used in hi-rel or standard applications, the HBC10DKRI Connector delivers superior performance and longevity.