HBC10DKRS

Heilind Number:SULHBC10DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKRS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKRS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKRS

Detailed Description

Introducing the versatile and durable HBC10DKRS Board To Board PCB Connector. Featuring a two-row design with female gender, this connector ensures seamless connectivity with an amperage rating of 3A and a voltage capacity of 700 VAC, making it suitable for various applications. The contact material of Beryllium Copper and gold plating guarantee reliable signal transmission. With a pitch of 2.54mm, Cantilever contact type, and Straddle orientation, it offers efficient and secure connections. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for demanding environments. Its side hole mount type and card extender termination method, along with matte tin termination plating, ensure easy and durable installation on PCBs. The HBC10DKRS is not just a connector; it's a reliable solution for your connectivity needs.