HBC10DKRT

Heilind Number:SULHBC10DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKRT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKRT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKRT

Detailed Description

Introducing the HBC10DKRT, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm (.1in) and featuring two rows of 20 female contacts, this connector ensures seamless data and power transmission in electronic devices. The PBT and Beryllium Copper construction, with gold contact plating, guarantees excellent conductivity and durability, even in demanding environments. Its cantilever contact type and straddle orientation offer secure and stable connections. Boasting a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, the HBC10DKRT is suitable for a wide range of applications. The connector's threaded mount type and card extender termination method facilitate easy installation. With a compact size, measuring just 13.97mm (.55in) in height and 9.4mm (.37in) in width, it is ideal for space-constrained designs. Trust in the HBC10DKRT for high-reliability connectivity in your electronic projects.