HBC10DKSH

Heilind Number:SULHBC10DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKSH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKSH

Detailed Description

The PBT & Beryllium Copper Board To Board PCB Connector, HBC10DKSH, is a high-performance component designed for reliable electrical connections in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures efficient power transmission. Featuring a female gender, two rows with 20 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The cantilever contact design with gold plating guarantees excellent conductivity, while the termination method of thru hole mounting with matte tin plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact size, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. Trust in the HBC10DKSH for secure and high-speed data transmission in industrial, aerospace, and telecommunications systems.