HBC10DKSN

Heilind Number:SULHBC10DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKSN

Detailed Description

The PBT & Beryllium Copper 0 Female Connector with SKU HBC10DKSN is a high-performance component designed for demanding electrical connections. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows of 20 cantilever contacts with gold plating, it guarantees excellent signal integrity. The straight orientation and no mounting requirement make installation straightforward. Constructed with beryllium copper contacts and matte tin termination plating, it offers durability and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With a compact size of 15.49mm height and 9.4mm width, it is ideal for board-to-board and card edge applications. Trust the HBC10DKSN for efficient and secure PCB connectivity.