HBC10DKSS

Heilind Number:SULHBC10DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKSS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKSS

Detailed Description

Introducing the HBC10DKSS, a high-quality Board To Board PCB Connector designed for reliable performance in various electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 20 female contacts, this connector offers seamless connectivity. Its contact material, made of durable Beryllium Copper with gold plating, ensures optimal conductivity and longevity. The contact type, Cantilever, guarantees secure mating. Operating at a voltage of 700 VAC and an amperage of 3A, the HBC10DKSS is suitable for power and signal transmission. With a straight orientation and side hole mount type, installation is convenient. The termination method of Thru Hole with matte tin plating further enhances its durability. This connector is built to withstand harsh environments, with an operating temperature range of -65°C to 125°C. Compact in size with a connector height of 15.49mm and width of 9.4mm (.37 in), it is perfect for space-constrained designs. Trust in the HBC10DKSS for seamless and reliable board-to-board connections in your electronic projects.