HBC10DKST

Heilind Number:SULHBC10DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKST
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULHBC10DKST

Detailed Description

The PBT & Beryllium Copper 0.1A Female Connector, SKU HBC10DKST, is a high-quality component designed for reliable board-to-board PCB and card edge connections. Featuring two rows with a pitch of 2.54mm (0.1in), this connector offers 20 gold-plated contacts made of durable beryllium copper, ensuring excellent conductivity. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for various applications. The cantilever contact type and threaded mount design provide secure and stable connections, while the termination through hole method and matte tin plating guarantee easy and efficient installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact size, with a height of 15.49mm (0.61in) and width of 9.4mm (0.37in), makes it versatile for use in space-constrained setups. Whether in industrial, aerospace, or telecommunications settings, the HBC10DKST connector delivers exceptional performance and durability, meeting the stringent requirements of modern electronic systems.