| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC10DKUD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULHBC10DKUD |
HBC10DKUD
| Heilind Number: | SULHBC10DKUD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC10DKUD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC10DKUD, a high-performance female board-to-board PCB connector designed for precision applications. Crafted with PBT and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a clearance hole mount type and thru-hole termination method, installation is seamless. Featuring 20 cantilever contacts plated with gold, it guarantees reliable signal transmission at a voltage of 700 VAC and an amperage of 3A. The right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained setups. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Trust the HBC10DKUD for your connectivity needs in hi-rel electronic systems.

