HBC10DKUI

Heilind Number:SULHBC10DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKUI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKUI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKUI

Detailed Description

Introducing the HBC10DKUI, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding environments. Crafted with precision using PBT and Beryllium Copper, this connector ensures unparalleled durability and conductivity. With a maximum amperage of 3A and a voltage rating of 700VAC, it guarantees reliable power delivery. Featuring a female gender, 2 rows with 20 positions each, and a right-angle orientation, it offers versatile connectivity options. The threaded mount type and thru-hole termination method provide secure and stable installation. The cantilever contact type with gold plating on Beryllium Copper contacts ensures low contact resistance and extended lifespan. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact dimensions, with a height of 13.97mm and width of 9.4mm, make it ideal for space-constrained PCB designs. With matte tin termination plating, it meets RoHS compliance standards. Whether for aerospace, military, or industrial use, the HBC10DKUI guarantees superior performance and reliability. Elevate your connectivity solutions with this top-of-the-line PCB connector.