HBC10DKUN

Heilind Number:SULHBC10DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DKUN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DKUN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DKUN

Detailed Description

The HBC10DKUN is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, it ensures reliable and low-resistance connectivity. Featuring a 2.54mm pitch and cantilever contact type, it offers precise and efficient signal transmission. This connector, with a voltage rating of 700 VAC and amperage of 3A, is suitable for high-power circuits. Its right-angle orientation and no mounting requirement allow for flexible installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The 20-position, dual-row design with a tail length of 6.35mm ensures compatibility with various PCB layouts. With matte tin termination plating, it offers durability and corrosion resistance. Perfect for aerospace, defense, and industrial applications, the HBC10DKUN is a dependable choice for your connectivity needs.