| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC10DKUS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULHBC10DKUS |
HBC10DKUS
| Heilind Number: | SULHBC10DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC10DKUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC10DKUS, a high-performance Board To Board PCB Connector engineered for precision and durability. Featuring a compact design with two rows of female connectors, this component is ideal for dense PCB layouts. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power transmission. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and corrosion resistance. The Cantilever contact type and right-angle orientation facilitate easy and secure connections. Operating flawlessly in harsh environments, with an operating temperature range of -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications. Trust the HBC10DKUS for seamless and robust board-to-board connectivity.

