HBC10DRAH

Heilind Number:SULHBC10DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRAH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DRAH

Detailed Description

Introducing the HBC10DRAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, making it ideal for compact designs. With a contact material of beryllium copper and gold plating, it ensures reliable signal transmission even in harsh environments. The full bellow contact type and right-angle orientation offer versatility in PCB layouts. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent power requirements. The connector's clearance hole mount type and termination method of thru-hole installation provide easy and secure assembly. With a tail length of 3.18mm and a connector height of 10.95mm, it offers a robust and space-saving solution. Rated for an operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The HBC10DRAH is the perfect choice for applications where durability and reliability are paramount.