| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC10DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC10DRAN |
HBC10DRAN
| Heilind Number: | SULHBC10DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC10DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC10DRAN, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for easy and secure connections. Constructed with PBT and Beryllium Copper materials, it ensures durability and reliability even in harsh environments. The contact plating of gold guarantees excellent conductivity, while the termination method of Thru Hole offers convenient installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Trust in the HBC10DRAN for seamless board-to-board connections in your next project.

