HBC10DRAS

Heilind Number:SULHBC10DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DRAS

Detailed Description

The HBC10DRAS is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring PBT and Beryllium Copper construction, it ensures durability and reliable performance in extreme conditions. With a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows, 20 positions, and a right-angle orientation, making it versatile for various PCB layouts. Its side-hole mount type and thru-hole termination method offer secure and efficient installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it meets the needs of both standard and harsh environments. The connector's tail length of 3.18mm, combined with a compact height and width of 10.95mm and 8.38mm, respectively, allows for space-saving integration on PCBs. With matte tin termination plating and full bellow contact type, it ensures long-term reliability and performance. Whether used in aerospace, defense, or industrial applications, the HBC10DRAS is a top choice for high-reliability connectivity.