HBC10DRES

Heilind Number:SULHBC10DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRES
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRES
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DRES

Detailed Description

Introducing the HBC10DRES, a high-performance female PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54 mm and 20 positions, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating guarantees efficient signal transmission and corrosion resistance. Designed for easy installation, it has a side hole mount type and eyelet termination method. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. The full bellow contact type and straight orientation further enhance its usability. With a tail length of .225 inches and compact dimensions of 10.95 mm height and 8.38 mm width, it is ideal for space-constrained designs. The termination plating of Matte Tin ensures durability. This connector, belonging to the Board To Board PCB Connectors category, is a reliable solution for your connectivity needs.