HBC10DRMD

Heilind Number:SULHBC10DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRMD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DRMD

Detailed Description

Introducing the HBC10DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and wire wrap termination method make it easy to integrate into your PCB layout. Gold-plated contacts on a 2.54mm pitch provide excellent conductivity and signal integrity. The loop bellow contact type offers secure mating, while the straight orientation and 20 positions allow for versatile connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte tin termination plating ensures solderability. Trusted for its quality, the HBC10DRMD is a top choice for engineers seeking reliable board-to-board connections.