HBC10DRMH

Heilind Number:SULHBC10DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DRMH

Detailed Description

Introducing the HBC10DRMH, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows of 20 contact positions, ensuring reliable connectivity. Its contact material is made of durable beryllium copper with gold plating, guaranteeing low contact resistance and high conductivity. The termination method is wire wrap, providing a secure and stable connection. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for power and signal transmission. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The connector's clearance hole mount type and straight orientation offer easy installation on PCBs. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the HBC10DRMH for your connectivity needs, delivering unmatched performance and reliability in every application.