HBC10DRMI

Heilind Number:SULHBC10DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRMI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DRMI

Detailed Description

Introducing the HBC10DRMI, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic applications. This female connector, featuring two rows for enhanced functionality, boasts a robust construction with PBT and Beryllium Copper materials. Operating at an amperage of 3A and a voltage of 700 VAC, it ensures reliable power transmission. With a threaded mount type and wire wrap termination method, installation is secure and efficient. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Offering 20 positions with a pitch of 2.54mm, this connector is suitable for various PCB configurations. Its loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm and a compact design, it fits seamlessly into electronic setups. Rated for an operating temperature range of -65 to 125 °C, it performs reliably even in harsh environments. The termination plating of Matte Tin ensures durability. Whether in industrial or commercial applications, the HBC10DRMI meets the stringent requirements of hi-rel electronic systems. Upgrade your connectivity solutions with this essential component.