HBC10DRMS-S288

Heilind Number:SULHBC10DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRMS-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULHBC10DRMS-S288

Detailed Description

Introducing the HBC10DRMS-S288, a two-row, female board-to-board PCB connector designed for high-reliability applications. Featuring PBT and Beryllium Copper construction with Gold contact plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm, it offers precise connectivity in electronic systems. The Loop Bellow contact type and Straddle orientation make it suitable for demanding environments. Operating within a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it guarantees reliable performance. The termination method of Card Extender with Matte Tin plating on the termination ensures secure attachment to PCBs. With 20 positions and a tail length of 13.84mm, this connector provides ample connectivity options while maintaining compact dimensions. Perfect for aerospace, defense, and other hi-rel industries, the HBC10DRMS-S288 sets the standard for quality and performance in board-to-board connections.