HBC10DRMS

Heilind Number:SULHBC10DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRMS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DRMS

Detailed Description

The HBC10DRMS is a high-performance board-to-board PCB connector that sets a new standard in reliability and durability. Featuring a dual-row design with 20 female connectors, it offers seamless connectivity for your electronic devices. Made from PBT and Beryllium Copper, this connector ensures optimal conductivity and longevity. With a 2.54mm pitch and wire wrap termination method, it guarantees secure attachment. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The straight orientation and side hole mount type make installation easy, while the 14.22mm tail length allows for flexible positioning. With matte tin termination plating and a compact design, this connector is ideal for high-density PCB layouts. Trust in the HBC10DRMS for premium quality and performance in your electronic projects.