HBC10DRMT-S288

Heilind Number:SULHBC10DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRMT-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULHBC10DRMT-S288

Detailed Description

Introducing the HBC10DRMT-S288, a high-performance Board-to-Board PCB Connector designed for reliable connectivity in demanding environments. Featuring a rugged construction of PBT and Beryllium Copper, this female connector boasts a peak amperage of 3A and a voltage rating of 700VAC, ensuring efficient power transmission. With two rows of gold-plated contacts in a 2.54mm pitch, it offers 20 positions for secure interfacing. The termination method, Card Extender, and contact type, Loop Bellow, guarantee stable and durable connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -65 to 125°C. Its compact design, measuring just .61 inches in height and 9.4mm in width, makes it ideal for space-constrained installations. Trust the HBC10DRMT-S288 for superior performance in your connectivity solutions.