HBC10DRMT

Heilind Number:SULHBC10DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRMT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DRMT

Detailed Description

Introducing the HBC10DRMT, a high-performance PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable and efficient conductivity. Featuring a threaded mount type and wire wrap termination method, it offers secure attachment and easy installation. The loop bellow contact type and straight orientation, combined with 20 positions and a pitch of 2.54mm, make it ideal for complex board-to-board connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees safe and stable performance even in harsh environments. The matte tin termination plating adds durability, while the compact dimensions of .61in in height and 9.4mm in width allow for space-efficient PCB layout. Whether in aerospace, telecommunications, or industrial machinery, the HBC10DRMT is the perfect choice for high-reliability connectivity.