Introducing the HBC10DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (0.1in) and featuring two rows of 20 female contacts, this connector ensures reliable and secure connections. The contact material is made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and wire wrap termination method further enhance its durability and stability. Operating at a voltage of 700VAC and with an amperage rating of 3A, this connector is suitable for high-power environments. With a wide operating temperature range of -65 to 125°C, it can perform reliably in extreme conditions. The connector's straight orientation and side hole mount type offer versatility in installation. Matte tin termination plating provides additional protection against environmental factors. Compact in size, with a height of 15.49mm and width of 9.4mm (0.61in and 0.37in, respectively), it is ideal for space-constrained designs. Trust the HBC10DRMZ for your connectivity needs in aerospace, industrial, and other hi-rel applications.