| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC10DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC10DRSH |
HBC10DRSH
| Heilind Number: | SULHBC10DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC10DRSH |
| ECAD Model: |
Specifications
Detailed Description
The HBC10DRSH is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in demanding industrial applications. Featuring two rows of 20 female contact positions, this connector ensures secure connectivity. The use of PBT and Beryllium Copper materials, along with Gold contact plating, guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high standards for power transmission. Its straight orientation and clearance hole mount type facilitate easy installation. The connector's operating temperature range of -65 to 125°C makes it suitable for harsh environments. The matte tin termination plating enhances its longevity. Overall, the HBC10DRSH is a top choice for high-reliability applications.

