| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC10DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC10DRSS |
HBC10DRSS
| Heilind Number: | SULHBC10DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC10DRSS |
| ECAD Model: |
Specifications
Detailed Description
The HBC10DRSS is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PBT & Beryllium Copper materials, this connector ensures reliable connectivity. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. This 2-row connector with 20 positions and a pitch of 2.54mm is ideal for high-density designs. Its straight orientation and side hole mount type make installation easy. Operating in a wide temperature range from -65°C to 125°C, it is perfect for harsh environments. The Matte Tin termination plating provides added durability. Whether used in board-to-board or card edge connections, the HBC10DRSS ensures high reliability and performance.

