| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC10DRST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC10DRST |
HBC10DRST
| Heilind Number: | SULHBC10DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC10DRST |
| ECAD Model: |
Specifications
Detailed Description
The HBC10DRST is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. The gold-plated contact material guarantees excellent conductivity, while the threaded mount type and thru-hole termination method provide secure attachment to the PCB. Its straight orientation, 2.54mm pitch, and 20 positions make it ideal for board-to-board connections. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industries. Trust the HBC10DRST for high-quality, high-reliability connectivity solutions.

