HBC10DRSZ

Heilind Number:SULHBC10DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC10DRSZ
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC10DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC10DRSZ

Detailed Description

Introducing the HBC10DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and Beryllium Copper materials, this connector ensures reliable connectivity in rugged environments. With a 3A amperage rating and a voltage tolerance of 700VAC, it guarantees efficient power transmission. Featuring a female gender, 2 rows, and side-hole mount type, it offers versatility in installation. The thru-hole termination method and gold contact plating enhance signal integrity. With a pitch of 2.54mm and loop bellow contact type, it facilitates precise data transfer. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for various industrial settings. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for connectivity needs. Trust the HBC10DRSZ for seamless board-to-board connections in critical systems.